Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.760 |
| 5+ | $55.620 |
| 10+ | $54.490 |
| 25+ | $53.350 |
| 50+ | $52.220 |
| 100+ | $51.080 |
| 250+ | $49.950 |
Price for:Each
Minimum: 1
Multiple: 1
$56.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-150-C500ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK2288
Product RangeELG-150-C
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max300VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-150-C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
300VDC
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
150W
Output Current
500mA
Input Voltage Min
100V
Product Range
ELG-150-C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

