Print Page
4 In Stock
19 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $54.450 |
| 5+ | $52.510 |
| 10+ | $51.530 |
| 25+ | $50.560 |
| 50+ | $49.550 |
| 100+ | $48.540 |
| 250+ | $47.530 |
| 5000+ | $46.520 |
Price for:Each
Minimum: 1
Multiple: 1
$54.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-100-24Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AM2976
Product RangeELG-100
Power Supply ApplicationsLED Lighting
Output Power Max96W
Output Voltage Max24VDC
Output Current4A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
96W
Output Current
4A
Input Voltage Min
100V
Product Range
ELG-100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

