Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoDRC-100ACopy
Newark Part No.02AM8919
Product RangeDRC-100 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.930 |
Price for:Each
Minimum: 1
Multiple: 1
$71.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoDRC-100ACopy
Newark Part No.02AM8919
Product RangeDRC-100 Series
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max96.6W
Output Voltage - Output 113.8V
Output Current - Output 14.5A
Output Voltage - Output 213.8V
Output Current - Output 22.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDRC-100 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
96.6W
Output Current - Output 1
4.5A
Output Current - Output 2
2.5A
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
2 Output
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.8V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
DRC-100 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
