Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | DRA-60-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 27AM3433 |
| Product Range | DRA-60 Series |
| Your Part Number |
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.290 |
| 5+ | $38.500 |
| 10+ | $37.720 |
| 25+ | $36.930 |
| 50+ | $36.150 |
| 100+ | $35.360 |
| 250+ | $34.580 |
| 5000+ | $33.790 |
Price for:Each
Minimum: 1
Multiple: 1
$39.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MEAN WELL |
|---|---|
| Manufacturer Part No | DRA-60-24Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 27AM3433 |
| Product Range | DRA-60 Series |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Output Power Max | 60W |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 2.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Product Range | DRA-60 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 60W |
| Output Current - Output 1 | 2.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| Power Supply Output Type | Fixed |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1 Output |
|---|---|
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Product Range | DRA-60 Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
