Product Information
Product Overview
The CLG-150 series 150W outdoor LED Power Supply for larger scale LED lighting related applications. With wide range input 90 to 280VAC, the CLG-150 series also possesses active PFC function complying with EN61000-3-2 (harmonic current) class C for <gt/>50% of output rated loading that full fills the requirement of typical lighting applications. The most important feature for CLG-150 is the user adjustable output voltage and current level. Keeping IP65/67 high protection level against dust and moisture, users still can adjust Io (and Vo) by removing the rubber stopper on the case (A, C type) or through the output signal cable (B type) which is often requested by LED system integrators. Thanks to the leading edge ZCS/ZVS technology, the efficiency of CLG-150 are as high as 90% and hence can operate between -30 to +70°C by only free air convection. Standard functions include short circuit, over load, over voltage and over temperature protections.
- Universal AC input/Full range (up to 295VAC)
- Built-in active PFC function
- Short-circuit protection
- Overcurrent protection
- Overvoltage protection
- Overtemperature protection
- Cooling by free air convection
- OCP point adjustable through output cable or internal
- IP65/IP67 Design for indoor or outdoor installations
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
-
24VDC
Constant Current
265V
No SVHC (12-Jan-2017)
151.2W
6.3A
90V
CLG-150
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate

