Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoCLG-150-12ACopy
Newark Part No.06W0660
Product RangeCLG-150
Technical Datasheet
Power Supply Applications-
Output Power Max132W
Output Voltage Max12VDC
Output Current11A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max265V
Product RangeCLG-150
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CLG-150-12A is a CLG-150-series 132W 12V 11A single-output switching Power Supply with universal AC input or full load, built-in active PFC function. Cable for I/O connection and suitable for LED lighting and moving sign, high efficiency up to 91%.
- Over-current protection
- Over voltage protection
- Over-temperature protection
- Cooling by free air convection
- IP67 Protection rating
- -30 to 70°C Working temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current
Input Voltage Max
265V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
132W
Output Current
11A
Input Voltage Min
90V
Product Range
CLG-150
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

