Print Page
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoCLG-100-24Copy
Newark Part No.44W8256
Product RangeCLG-100
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max96W
Output Voltage Max24VDC
Output Current4A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeCLG-100
SVHCNo SVHC (12-Jan-2017)
Product Overview
The CLG-100 series 100W Switching Power Supply with single output. It is suitable for LED lighting and moving sign applications and compliance to worldwide safety regulations for lighting.
- Universal AC input
- Built-in active PFC function
- 88.5% High efficiency
- Short-circuit/over-current /over-voltage/over-temperature protections
- Cooling by free air convection
- IP67 Design for indoor or outdoor installations
- Class 2 power unit
- Pass LPS 100% full load burn-in test
- High reliability
- Suitable for dry/damp/wet locations
Applications
Power Management, Industrial, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (12-Jan-2017)
Output Power Max
96W
Output Current
4A
Input Voltage Min
90V
Product Range
CLG-100
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate

