Print Page
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.780 |
| 5+ | $10.620 |
| 10+ | $10.460 |
| 25+ | $10.300 |
| 50+ | $10.100 |
| 100+ | $9.900 |
| 250+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAPC-16-700Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13AJ4409
Product RangeAPC-16
Technical Datasheet
Power Supply Applications-
Output Power Max16.8W
Output Voltage Max24VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max264V
Product RangeAPC-16
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Current
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
16.8W
Output Current
700mA
Input Voltage Min
90V
Product Range
APC-16
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

