Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoAD-55ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AM3172
Product RangeAD-55 Series
Your Part Number
16 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.540 |
| 5+ | $41.190 |
| 10+ | $39.620 |
| 25+ | $39.290 |
| 50+ | $36.970 |
| 100+ | $36.560 |
| 250+ | $36.140 |
| 5000+ | $35.420 |
Price for:Each
Minimum: 1
Multiple: 1
$42.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAD-55ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.27AM3172
Product RangeAD-55 Series
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max51.38W
Output Voltage - Output 113.8V
Output Current - Output 13.5A
Output Voltage - Output 213.4V
Output Current - Output 2230mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAD-55 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
51.38W
Output Current - Output 1
3.5A
Output Current - Output 2
230mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
13.8V
Output Voltage - Output 2
13.4V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
AD-55 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
