Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoAD-155CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM3171
Product RangeAD-155 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.200 |
| 5+ | $99.500 |
| 10+ | $97.650 |
| 25+ | $95.700 |
| 50+ | $93.740 |
| 100+ | $91.790 |
| 250+ | $89.840 |
Price for:Each
Minimum: 1
Multiple: 1
$103.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoAD-155CCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AM3171
Product RangeAD-155 Series
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max156.5W
Output Voltage - Output 154V
Output Current - Output 12.7A
Output Voltage - Output 253.5V
Output Current - Output 2200mA
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeAD-155 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
156.5W
Output Current - Output 1
2.7A
Output Current - Output 2
200mA
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
2Outputs
Output Voltage - Output 1
54V
Output Voltage - Output 2
53.5V
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
AD-155 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
