Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoA301-600-F3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AM3549
Product RangeA301-600 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $151.790 |
| 5+ | $148.750 |
| 10+ | $145.720 |
| 25+ | $142.680 |
Price for:Each
Minimum: 1
Multiple: 1
$151.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoA301-600-F3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.45AM3549
Product RangeA301-600 Series
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outlets1Outlets
Output Voltage230V
Output Power Max600W
Product RangeA301-600 Series
Length210mm
Width173mm
Height65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Power Max
600W
Length
210mm
Height
65mm
Input Voltage Max
15V
Output Voltage
230V
Product Range
A301-600 Series
Width
173mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
