Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoA301-300-F3Copy
Newark Part No.45AM3548
Product RangeA301-300 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.320 |
| 10+ | $89.460 |
Price for:Each
Minimum: 1
Multiple: 1
$96.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoA301-300-F3Copy
Newark Part No.45AM3548
Product RangeA301-300 Series
Power Supply ApplicationsITE
Input Voltage Max15V
No. of Outlets1Outlets
Output Voltage230V
Output Power Max300W
Product RangeA301-300 Series
Length165mm
Width88mm
Height74mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Power Max
300W
Length
165mm
Height
74mm
Input Voltage Max
15V
Output Voltage
230V
Product Range
A301-300 Series
Width
88mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
