Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoNKS-0101-C5E 48 PORT
Newark Part No.96K1774
Connector TypePatch Panel
No. of Ports48Ports
LAN CategoryCat5e
Rack U Height-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 48-Port Cat. 5e Unshielded Patch Panel, provides a 100MHz connection to 48 RJ-45 Ethernet ports. This 19 inch wide patch panel is well suited for SMB applications. Control cable clutter with included removable cable pass-through holders and cable ties. A writing surface above each port allows users to label respective connections. Use with TRENDnet's Punch Down Tool with 110 and Krone Blade, model TC-PDT, and RJ-11/RJ-45 Crimp/Cut/Strip Tool, model TC-CT68..
- Type: Panel-type Unshielded RJ-45 (8P8C)
- Termination: 110 IDC punchdown for 22-26 AWG solid wires
- Supports: Dual T568A & T568B wiring compatible with Category 5 enhanced requirement
- Use: Any unloaded keystone wallplate or patch panel
- Certifications: UL listed; Complies with FCC Part 68
Technical Specifications
Connector Type
Patch Panel
LAN Category
Cat5e
Product Range
-
No. of Ports
48Ports
Rack U Height
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate