Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 4+ | $3.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoIS-EC-MT1220RED
Newark Part No.95Y1406
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsWire Leaded
Contact Voltage DC Nom12V
SVHCTo Be Advised
Product Overview
Toggle Switch with LED - Red This 12V toggle switch has a silver finish and features a red LED on the top of the bat, which illuminates when switched into the on position. Each contact is securely connected and insulated with heatshrink to a 6" lead wire.
- Contact Configuration: SPST
- Switch Operation: On-Off
- Contact Voltage DC Nom: 12V
- Contact Current Max: 20A
- Actuator Style: Bat
- Switch Terminals: Through Hole
- Required Cutout: 1/2”
- Dimensions: 1 7/8” L x 5/8” W x 2 3/4” H"
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
SPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Wire Leaded
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
