Print Page
Image is for illustrative purposes only. Please refer to product description.

178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 4+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoIS-EC-IT1220REDCopy
Newark Part No.95Y1404
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Product Range-
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsWire Leaded
Contact Voltage DC Nom12V
SVHCTo Be Advised
Product Overview
Illuminated Toggle Switch - Red This 12V toggle switch has a translucent paddle that illuminates red when switched into the on position. Each contact is securely connected and insulated with heatshrink to a 6" lead wire.
- Contact Configuration: SPST
- Switch Operation: On-Off
- Contact Voltage DC Nom: 12V
- Contact Current Max: 20A
- Actuator Style: Paddle
- Switch Terminals: Through Hole
- Required Cutout: 0. 5”
- Dimensions: 1” L x 7/16” W x 3” H"
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
12V
Contact Configuration
SPST
Product Range
-
Contact Current Max
20A
Switch Terminals
Wire Leaded
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
