Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoHU2V40
Newark Part No.40T4816
No. of Ports-
Hub Style-
Product Range-
SVHCTo Be Advised
Product Overview
Not just another USB hub, This 4-port USB 2.0 hub is a powerful three in one device. 1. This hub provides active repeating of up to 12 meters 2. All four USB ports provide up to 1.5A of charging power. Many current USB hubs only provide 500mA of power reducing the ability to charge devices. 3. All four ports provide USB 2.0 high speed data transfer Easily connect up to 4 USB 2.0 devices to your computer, such as an MP3 player, digital camera, or printers. This streamlined, sleek and compact design is the perfect solution for USB port expansion.
- Compliant with Bluetooth v2.0 Specification with EDR (Enhanced Data Rate) support
- Backward compatible with Bluetooth v1.1 and v1.2 devices
- Support full-speed Bluetooth operation with full piconet support
- Support AFH and fast connection
- Up to 3Mbps access data rate and low power consumption
- Compatible with Windows 98SE
- Enable computers to connect Bluetooth enabled devices such as printers, headset, audio
- Compliant with Class II Bluetooth operations
- Communicates wirelessly up to 10 meters (32.8 ft.) (depends on the environment)
- Trouble free plug-n-play Installation
- 2-year limited warranty
Technical Specifications
No. of Ports
-
Product Range
-
Hub Style
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate