Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoEPB-108Copy
Newark Part No.26W6052
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height-
External Width-
Board Thickness2.38mm
SVHCNo SVHC (15-Jan-2019)
Product Overview
Reusable solderless breadboard has screen-printed color coordinates useful for a variety of prototype and circuit design applications. This board has four terminal strips and seven distribution strips.
- Aluminum backing
- Four color coded binding posts
- 2520 terminal strip tie points
- 700 distribution strip tie points
- .01" hole spacing
- Dimensions: 8 1/8" x 9 1/4"
Technical Specifications
Board Type
Prototype Board
Hole Diameter
-
External Width
-
SVHC
No SVHC (15-Jan-2019)
Board Material
Epoxy Glass Composite
External Height
-
Board Thickness
2.38mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
