Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMCM
Manufacturer Part NoEGF-9
Newark Part No.41P0103
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size-
External Depth-
Flow Rate - Imperial24.5CFM
Bearing TypeFluid
Air Flow - CFM24.5CFM
Flow Rate - Metric41.66m³/min
Noise Rating-
Power Rating-
Rated Speed-
Power Connection Type-
Current Rating-
IP Rating-
Air Flow - m3/min41.66m³/min
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
RoHs compliant 12VDC Fluid Bearing Fans Connector: Three pin Noise level: Mounting screws included All fans have 25mm depth
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
-
Flow Rate - Imperial
24.5CFM
Air Flow - CFM
24.5CFM
Noise Rating
-
Rated Speed
-
Current Rating
-
Air Flow - m3/min
41.66m³/min
SVHC
No SVHC (15-Jan-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
-
Bearing Type
Fluid
Flow Rate - Metric
41.66m³/min
Power Rating
-
Power Connection Type
-
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate