Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoECL1/2Copy
Newark Part No.93T8988
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.041"
External Height3.9"
External Width3.1"
Board Thickness1.6mm
SVHCTo Be Advised
Product Overview
Full line Eurocard is useful for a variety of prototype and design applications.
- Track: Full line
- Material:Single-sided board, epoxy FR-4, 1. 6mm, 1. 0 oz. flux coated bare copper
- Bore: 0. 041"
- Compatible with eurodin connectors DIN41617 and DIN41612
- Size: 3. 9" x 3. 1"
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.041"
External Width
3.1"
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
3.9"
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
