Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part NoCN00382Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39C0523
Your Part Number
189 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part NoCN00382Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.39C0523
No. of Contacts3Contacts
GenderJack
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Robust, diecast XLR adapters and gender changers suitable for professional applications.
- XLR female to XLR female.
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Gender
Jack
Contact Plating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
