Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part NoA11-4
Newark Part No.60R3093
Connector Type A3 Position Receptacle
Connector Type B3 Position Plug
Cable Length - Imperial25"
Cable Length - Metric635m
Jacket ColorMulti-colored
Product Range-
SVHCTo Be Advised
Product Overview
Connect any SATA drive to an older power supply that doesn't have SATA power connectorsIntegrated data cable for easy installation
- Length: 25"
- 3-pin male to 3-pin female extension cable
- Standard 3-pin connector compatible with most case cooling fans
Technical Specifications
Connector Type A
3 Position Receptacle
Cable Length - Imperial
25"
Jacket Color
Multi-colored
SVHC
To Be Advised
Connector Type B
3 Position Plug
Cable Length - Metric
635m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
