Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No85-11338Copy
Newark Part No.87X4275
Blow CharacteristicFast Acting
Fuse Current20A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range-
Breaking Capacity Current AC20A
SVHCTo Be Advised
Product Overview
5-Pack of fact acting 5x20mm fuses available in a variety of ratings for 125/250V.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
20A
Fuse Current
20A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
