Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No83-980
Newark Part No.50B5358
Product Range-
No. of Contacts9Contacts
D Sub Shell Size-
Contact Termination Type-
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body Material-
SVHCTo Be Advised
Product Overview
Type “D” gender changers for monitor, printer or serial applications. Available in male to male or female to female configuration. Completely shielded. Gold plated contacts.
Technical Specifications
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Product Range
-
D Sub Shell Size
-
Contact Material
-
Connector Body Material
-
Alternatives for 83-980
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
