Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No83-942Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29C9059
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.100 |
| 5+ | $19.490 |
| 10+ | $18.270 |
Price for:Each
Minimum: 1
Multiple: 1
$20.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-942Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29C9059
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Product Range-
Cable Length - Imperial25ft
Cable Length - Metric7.62m
No. of Contacts9Contacts
Jacket Color-
SVHCTo Be Advised
Product Overview
DB-9 Shielded Cable Assemblies. High quality molded construction.
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Product Range
-
Cable Length - Metric
7.62m
Jacket Color
-
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Imperial
25ft
No. of Contacts
9Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
