Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 5+ | $8.430 |
| 10+ | $7.770 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$8.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-740
Newark Part No.16F1463
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp / Solder
Connector MountingCable Mount, Panel Mount
Contact Material-
Contact Plating-
Connector Body Material-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Allows user to customize their own interface device such as null modems, polarity changer, pin reversers and many more.
- Male to female connectors
- 25 pin
- Supplied with all jumper wires and hardware
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (27-Jun-2018)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Crimp / Solder
Contact Material
-
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability