Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No83-225Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03C3921
Your Part Number
297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 5+ | $1.640 |
| 10+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-225Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03C3921
Gender-
Product Range-
No. of Contacts15Contacts
D Sub Shell Size-
Contact Termination TypeCrimp / Solder
Contact Material-
Contact Plating-
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
Solder Type Series “D” Sub Connectors.
Technical Specifications
Gender
-
No. of Contacts
15Contacts
Contact Termination Type
Crimp / Solder
Contact Plating
-
SVHC
To Be Advised
Product Range
-
D Sub Shell Size
-
Contact Material
-
Connector Body Material
Metal Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
