Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No83-10135Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11J1177
Your Part Number
31 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.740 |
Price for:Each
Minimum: 1
Multiple: 1
$29.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-10135Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.11J1177
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BUSB A Plug
Cable Length - Imperial-
Cable Length - Metric400mm
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
The 83-10135 is a DB9 male serial to USB Adapter, bus powered with no additional power needed and fully compliant with USB 1.1 standards. Compatible with Microsoft Windows 98SE2/ME/2000/XP, Mac OS 8.6-OS X, Linux 2.40 OS.
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Contents
83-10135 DB9 Male serial to USB adapter, Driver CD.
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
-
Jacket Color
-
SVHC
To Be Advised
Connector Type B
USB A Plug
Cable Length - Metric
400mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
