Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No83-0075Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95B5382
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No83-0075Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95B5382
Connector Type ANEMA 5-15R
Connector Type BIEC 60320 C14
Cable Length - Imperial1ft
Cable Length - Metric0.3m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
1 Ft AC Adaptor for IBM Type Monitor AC Adaptors for IBM Type Monitor, Length: 1 feet, Features: Allows use of monitor other than IBM with IBM PC or XT
Technical Specifications
Connector Type A
NEMA 5-15R
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
IEC 60320 C14
Cable Length - Metric
0.3m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
