Print Page
SK-919TDWS-BUQ
One Button Wired Access Control Transmitter
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-919TDWS-BUQCopy
Newark Part No.80R4206
Remote Control TypeTransmitter
No. of Channels1 Channel
Frequency315MHz
Range500ft
Product Range-
SVHCTo Be Advised
Product Overview
- 5~50mm Varifocal Lens
- Weatherproof operation, IP-67
- Tamper resistant
- Amplify existing light with no distance limitations
- No problems caused by objects that reflect orabsorb IR light sources
- 560 lines of resolution
- Minimum illumination 0.002 lux (Intensifier @ 128x)
- Dual voltage 12VDC & 24VAC operation
- External controls for zoom and focus
- SLC - Speco Light Compensation
- S/N Ratio more than 50dB (weight on)
- EZ mount system simplifies installation
- Wall & ceiling mountable
- RoHS compliant
Technical Specifications
Remote Control Type
Transmitter
Frequency
315MHz
Product Range
-
No. of Channels
1 Channel
Range
500ft
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate