Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No33-10565
Newark Part No.74R2436
For Use With18” and 24” dishes
Kit ContentsSatellite Dish Roof Mount
Product Range-
SVHCTo Be Advised
Product Overview
Perfect solution for mounting antennas or dishes on commercial buildings and other flat roofs.
- For 18" and 24" dishes
- Uses six 8" x 8" x 16" cinder blocks for stability
- Powder coated for weather durability
- Iron frame
Technical Specifications
For Use With
18” and 24” dishes
Product Range
-
Kit Contents
Satellite Dish Roof Mount
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate