Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No33-010
Newark Part No.24C9969
Coaxial Cable TypeRG59
Conductor Area CSA-
Conductor Material-
External Diameter-
Impedance75ohm
Jacket Color-
Jacket Material-
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)-
Reel Length (Metric)-
Wire Gauge-
SVHCTo Be Advised
Product Overview
Push-On Balun Philips Push-On Balun Matching Transformer, : Quick connect for F fittings with impedance matching transformer
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
-
Impedance
75ohm
Jacket Material
-
Product Range
-
Reel Length (Metric)
-
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
-
Jacket Color
-
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
-
Wire Gauge
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
