Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No30-16425Copy
Newark Part No.43W7814
Switch Operation-
Contact ConfigurationSPST
Illumination-
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range-
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCTo Be Advised
Product Overview
10A SPST Rocker Switch with Green Lighted Bezel
Technical Specifications
Switch Operation
-
Illumination
-
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
-
Contact Current Max
10A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
