Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No287-12104
Newark Part No.33AC0196
Product Range7833 Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No287-12104
Newark Part No.33AC0196
Product Range7833 Voltage Regulators
Output TypeFixed
Input Voltage Min5.3V
Input Voltage Max25V
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current500mA
Output Voltage Max-
Dropout Voltage Vdo2V
Output Current Max500mA
LDO Regulator Case StyleTO-220
Dropout Voltage Typ @ Current2V
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range7833 Voltage Regulators
MSL-
SVHCTo Be Advised
Product Overview
The UA78M33CKCS is a fixed-voltage integrated-circuit voltage regulator designed for a wide range of applications. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as a fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulators.
- 3-Terminal regulator
- Output current up to 500 mA
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
25V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
500mA
Dropout Voltage Vdo
2V
LDO Regulator Case Style
TO-220
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
7833 Voltage Regulators
SVHC
To Be Advised
Input Voltage Min
5.3V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current Max
500mA
Dropout Voltage Typ @ Current
2V
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate