Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Overview
The OVL-3323 is a 3mm blue standard round LED Lamp with water clear lens, through hole mounting, dome-shaped lens, 1.7cd luminous intensity, 465nm peak wavelength, 30° viewing angle. Mega brightness. This LED lamp is made with InGaN/sapphire. High luminous output.
- -25 to +85°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting
Technical Specifications
LED Color
Blue
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
