Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No28-725Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39C0628
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-725Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39C0628
Product Range-
No. of Contacts-
Gender-
Connector MountingTerminal Strip Mount
Contact Plating-
Connector Body MaterialThermoplastic Body
SVHCTo Be Advised
Product Overview
10A current rating
- Made of black thermoplastic
- Will accept up to 12AWG
Technical Specifications
Product Range
-
Gender
-
Contact Plating
-
SVHC
To Be Advised
No. of Contacts
-
Connector Mounting
Terminal Strip Mount
Connector Body Material
Thermoplastic Body
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
