Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No28-6033Copy
Newark Part No.30Y9639
Product Range-
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA-
Insulator MaterialNylon
Terminal Material-
SVHCTo Be Advised
Product Overview
Fully insulated disconnects. Opaque nylon insulated disconnects. 100 per package.
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon
SVHC
To Be Advised
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
