Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.670 |
Price for:Each
Minimum: 100
Multiple: 8
$2,967.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-1975Copy
Newark Part No.39C0529
Technical Datasheet
Sleeving / Tubing TypeStandard
Sleeving MaterialPO (Polyolefin)
Sleeving ColourBlack
Internal Diameter19.05mm
Length - Metric30.48mm
Length - Imperial100ft
Product Range-
SVHCTo Be Advised
Product Overview
3/4 Inch I.D. 100 Ft Split Loom Tubing Split Loom Tubing, Inner Diameter: 3/4 , Length: 100 feet, Color: Black, Used to: Protect and hide automobile electrical wiring
Technical Specifications
Sleeving / Tubing Type
Standard
Sleeving Colour
Black
Length - Metric
30.48mm
Product Range
-
Sleeving Material
PO (Polyolefin)
Internal Diameter
19.05mm
Length - Imperial
100ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
