Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No28-1525
Newark Part No.38C9397
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPP (Polypropylene)
Sleeving ColourBlack
Internal Diameter0.5"
Length - Metric15.24m
Length - Imperial50ft
Product Range-
SVHCTo Be Advised
Product Overview
1/2 Inch I.D. 50 Ft Split Loom Tubing Split Loom Tubing, Inner Diameter: 1/2 , Length: 50 feet, Color:Black, Used to: Protect and hide automobile electrical wiring
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
15.24m
Product Range
-
Sleeving Material
PP (Polypropylene)
Internal Diameter
0.5"
Length - Imperial
50ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability