Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
Ampere Rating: 10 Voltage Rating: 250V Quantity: Five per box
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
10A
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate