Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
28-0210 is a 15A, cartridge fuse.
- For microwaves and other small appliances
- 250VAC voltage rating
- Fuse size imperial is 1/4" x 1-1/4"
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
15A
Fuse Current
15A
Fuse Size Metric
6.35mm x 31.75mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
