Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-675Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C8966
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-675Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.38C8966
Technical Datasheet
No. of Contacts8Contacts
Connector MountingCable Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Male with sleeve. Eight pin.
Technical Specifications
No. of Contacts
8Contacts
Connector Mounting
Cable Mount
Contact Plating
-
Product Range
-
Gender
Plug
Contact Termination
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
