Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-5987Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T5842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
European Style Barrier Strip 12 Terminals 600V, 35A Wire Range (Cu,AWG): 22-10 Sol/Str Clamp Area: 6.0mm Screw: M3.5x7 Housing Material: Polyamide 66 (Nylon 66), UL 94V-2Base: 1.2 - 2.5mm raised baseTemperature Rating: 105ºC (UL), -30ºC to 110ºC (VDE)Terminal Insert: Brass metal alloy, nickel platedScrew: Zinc plated
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
-
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
12Positions
Wire Size AWG Max
10AWG
Rated Current
35A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
