Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5892
Newark Part No.40T5915
GenderJack
Current Rating-
Pin Diameter1mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeSolder
Barrel Inner Diameter3.3mm
Barrel Outer Diameter5.5mm
Voltage Rating13.5V
Product Range-
SVHCTo Be Advised
Product Overview
DC PCB Mount Jack PCB Mounting, side entry jack Center Pin (I.D. Mating Plug) 3.3mm (1mm center pin) I.D. 5.5mm EIAJ Class: IV Voltage: DC 10.6V-13.5V
Technical Specifications
Gender
Jack
Pin Diameter
1mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
3.3mm
Voltage Rating
13.5V
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
