Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-575Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90B3018
Your Part Number
1,031 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-575Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90B3018
Technical Datasheet
No. of Contacts-
Gender-
Pin Diameter-
Connector MountingIn Line Mount
Contact Plating-
Connector Body MaterialPlastic Body
Product Range-
SVHCTo Be Advised
Product Overview
RCA type in-line adapter.
- Type: Mono
- Case Material: Plastic
- RCA female to 1/4" male
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
-
Connector Mounting
In Line Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
