Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No27-4340Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50H8014
Your Part Number
108 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4340Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50H8014
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination Type-
Barrel Inner Diameter0.7mm
Barrel Outer Diameter2.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 27-4340 from MCM is a nabi 2 DC barrel connector. It is compatible with the nabi 2 tablet.
- Common replacement plug
- Solder type barrel connector
- Length is 9mm
- For nabi 2 jack (27-9848)
- Dimension is 2.5mm x 0.7mm
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
0.7mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
-
Barrel Outer Diameter
2.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
