Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.822 |
Price for:Each
Minimum: 500
Multiple: 500
$411.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No26-740Copy
Newark Part No.38C8817
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationNon Illuminated
Switch Mounting-
Actuator / Cap Colour-
Product Range-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch Terminals-
SVHCTo Be Advised
Product Overview
SPST 1/2" X 3/4" Mount Rocker Switch - 125V - 5A Rocker Switches, 1/2 x 3/4 mount, Voltage Rating: 125 VAC, Contact Type: SPST, Current Rating: 5 A
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
SVHC
To Be Advised
Contact Configuration
-
Switch Mounting
-
Product Range
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
