Print Page
Image is for illustrative purposes only. Please refer to product description.
166 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.080 |
| 50+ | $0.966 |
Price for:Each
Minimum: 1
Multiple: 1
$1.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No26-580
Newark Part No.38C9328
Technical Datasheet
Switch Operation-
Contact Configuration-
IlluminationNon Illuminated
Product Range-
Switch Mounting-
Contact Current Max-
Contact Voltage AC Nom-
Switch Terminals-
Contact Voltage DC Nom-
SVHCTo Be Advised
Product Overview
DPDT Mini Toggle Switch - 1/4" Mount - 125V - 5A Toggle Switches, Mini, 1/4 mount, Voltage Rating: 125 VAC, Contact Type: DPDT, Current Rating: 5 A
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
-
Contact Voltage DC Nom
-
Contact Configuration
-
Product Range
-
Contact Current Max
-
Switch Terminals
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability