Print Page
Image is for illustrative purposes only. Please refer to product description.
139 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 4+ | $2.690 |
| 10+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No26-1926
Newark Part No.29X0144
Socket MountingDIN Rail, Panel
Socket TerminalsScrew
No. of Pins8Pins
Current Rating10A
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
These sockets allow for easy mounting of standard 8 pin industrial type relays, timers, temperature controls, counters, and other devices. They can easily be panel mounted or attached to standard DIN rails. Screw terminals accept up to 14AWG wire. and all contacts are clearly labeled. Socket type 90.20, rated up to 300VAC, 10A
Technical Specifications
Socket Mounting
DIN Rail, Panel
No. of Pins
8Pins
Voltage Rating
300V
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate