Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No25-080Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23C7691
Your Part Number
939 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.930 |
| 10+ | $8.340 |
| 25+ | $6.590 |
| 50+ | $5.390 |
| 100+ | $4.460 |
| 250+ | $3.780 |
| 500+ | $3.250 |
| 1000+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No25-080Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23C7691
Light Source-
Lamp Base Type-
Input Power-
Input Voltage6V
Product Range-
SVHCTo Be Advised
Product Overview
Voltage: 6. 0V
- Current: 0. 25A
Technical Specifications
Light Source
-
Input Power
-
Product Range
-
Lamp Base Type
-
Input Voltage
6V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
