Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No24-810
Newark Part No.91B1429
Connector Type A3.5mm Mono Phone Plug
Connector to Connector3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Connector Type B3.5mm Mono Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.82m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-810 from MCM is a 3.5mm monaural patch cable. This 3.5mm audio patch cable is used with personal audio equipment.
- Length is 6ft
- Moulded strain reliefs, nickel plated plugs
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Mono Phone Plug
Connector Type B
3.5mm Mono Phone Plug
Cable Length - Metric
1.82m
Product Range
-
Connector to Connector
3.5mm Mono Phone Plug to 3.5mm Mono Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate